AXA000BB36-L

Advanced Energy / Artesyn
826-AXA000BB36-L
AXA000BB36-L

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 18-75Vin +/-12V 0.41A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,67 € 35,67 €
34,01 € 170,05 €
33,57 € 335,70 €
33,20 € 1.660,00 €
30,58 € 3.058,00 €
30,22 € 6.044,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
48 V
18 V
75 V
12 V
410 mA
- 12 V
410 mA
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
Industrial
AXA 10
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 23,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.

AXA 10W DC-DC Converters

Artesyn Embedded Technologies AXA 10W DC-DC Converters are single or dual output modules that deliver up to 10W output power. These DC-DC converters operate with 87% typical efficiency and high thermal performance over a -40ºC to +85ºC temperature range. Artesyn AXA 10W DC-DC Converters feature an ultra-wide 4:1 input range with excellent output voltage regulation. These DC-DC converters are ideal for use in battery operated equipment, instrumentation, and distributed power applications.
Learn More