AVO75-48S12P-4

Advanced Energy / Artesyn
826-AVO75-48S12P-4
AVO75-48S12P-4

Mfr.:

Description:
DC/DC Converters - Chassis Mount 75W 12V@6.3A8thBrick POS LOG/PIN 4.8mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
75 W
48 V
36 V
75 V
12 V
6.3 A
1/8 Brick
58.4 mm
22.86 mm
8.89 mm
Industrial
AVO75
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 224
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

AVO DC-DC Converters

Artesyn Embedded Technologies AVO Series is a single output DC-DC Converter housed in a standard eighth-brick outline and pin configuration. The series has a wide input range from 36VDC to 75VDC and output voltage up to 12V. AVO DC-DC Converters from Artesyn provide a high efficiency level up to 94%. Protection features include OCP, OTP, and OVP. This series is ideal to supply power in telecom and datacom applications.
Learn More