ASA00C18-LS

Advanced Energy / Artesyn
826-ASA00C18-LS
ASA00C18-LS

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 9-36Vin Single 15V 0.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,74 € 20,74 €
20,31 € 121,86 €
19,96 € 239,52 €
19,90 € 537,30 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
24 V
15 V
400 mA
1.5 kV
31.75 mm (1.25 in)
20.32 mm (0.8 in)
10.16 mm (0.4 in)
Industrial
ASA
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

ASA DC-DC Converters

Advanced Energy / Artesyn ASA DC-DC Converters feature 6W and 10W total power with a wide input voltage range. These converters are designed especially for rugged applications in harsh environments. The ASA DC-DC converters offer single and dual output. These converters are fully encapsulated in a robust, low-profile metal case. The ASA DC-DC converters are UL/CSA 62368-1 and CE Mark certified. These converters come in a 1.25" x 0.8" package and are RoHS compliant. Typical applications include industrial automation, instrumentation, test and measurement, and telecommunications.

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.