ALD20G48-SL

Advanced Energy / Artesyn
826-ALD20G48-SL
ALD20G48-SL

Mfr.:

Description:
DC/DC Converters - SMD 50W 2.5V@20A 36-75Vin POS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,19 € 2.309,50 €
46,16 € 4.616,00 €
45,86 € 11.465,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
50 W
48 V
36 V
75 V
2.5 V
20 A
33 mm
22.9 mm
Industrial
NXI110
Brand: Advanced Energy / Artesyn
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.