ALD07A48N-L

Advanced Energy / Artesyn
826-ALD07A48N-L
ALD07A48N-L

Mfr.:

Description:
DC/DC Converters - Through Hole 35W 5V@7A Neg 5mm 1/16 Open Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,07 € 5.710,50 €
34,33 € 10.299,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
35 W
48 V
36 V
75 V
5 V
7 A
1.5 kV
1/16 Brick
Industrial
ALD15
Brand: Advanced Energy / Artesyn
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALD15 DC/DC Converters

Artesyn Embedded Technologies introduces a new ALD15 sixteenth-brick DC/DC Converter Series that is extremely cost-effective when used in applications requiring up to 35W of output power and capable of achieving up to 92% efficiency at full load. Artesyn Embedded Technologies ALD15 sixteenth-brick DC/DC Converters are low-profile with an installed height of just 0.35 inches, making them ideal for systems requiring tight inner-board spacing or where sufficient separation between the converter and adjacent boards is needed. ALD15 Converters are available in five power ratings (13A at 1.8V, 11A at 2.5V, 10A at 3.3V, 7A at 5V and 2.75A at 12V). The sixteenth-brick ALD15 Converters are 43% smaller than converters using the conventional eighth-brick form factor, are available in through-hole or surface mount configurations, and are fully RoHS compliant.

Isolated DC/DC Converters

Advanced Energy / Artesyn offers isolated DC/DC converter choices to meet virtually all common design requirements: 'brick' form factors or general-purpose PCB mountable styles, with telecom or industrial input voltage ranges, output rails for all needs down to low voltage semiconductors, designs optimized for economy or power performance, and through-hole or surface mount, enclosed or open frame styles.