AIH03ZPFC-01L

Advanced Energy / Artesyn
826-AIH03ZPFC-01L
AIH03ZPFC-01L

Mfr.:

Description:
Power Factor Correction - PFC 1100W 90-264Vac 390Vdc 2.82A Half Brick PFC, PMBus, EN62368-1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 6/22/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,09 € 245,09 €
210,78 € 2.107,80 €
202,23 € 5.055,75 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 85 C
PCB Mount
Brand: Advanced Energy / Artesyn
Moisture Sensitive: Yes
Product: Power Factor Correction Module
Product Type: PFC - Power Factor Correction
Series: AIH03ZPFC
Factory Pack Quantity: 64
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIH03ZPFC 1100W Half-Brick PFC Converters

Advanced Energy / Artesyn AIH03ZPFC 1100W Half-Brick Power Factor Correction (PFC) Converters accept a wide 90VAC to 264VAC input and present a unity power factor. Rated at 1100W, the AIH03ZPFC module has a high conversion efficiency of 97.3% minimum at 230VAC and provides a nominal non-isolated output voltage of 390VDC. These Advanced Energy / Artesyn PFC converters feature an industry-standard 2.3" length x 2.4" width in a half-brick form factor and a height of 0.52". The modules have a power density of 383W/in3.