AIF11WAC

Advanced Energy / Artesyn
826-AIF11WAC
AIF11WAC

Mfr.:

Description:
Power Supplies - Chassis Mount

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 64   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,36 € 10.775,04 €
128 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
528 W
100 VAC to 240 VAC
1 Output
48 VDC
11 A
Enclosed
4 kVDC
Industrial
116.84 mm
60.96 mm
13.95 mm
AIF500
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 116.84 mm x 60.96 mm x 13.95 mm
Input Frequency: 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0