AEE01BB24-M

Advanced Energy / Artesyn
826-AEE01BB24-M
AEE01BB24-M

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 18-36Vin +/-12Vout 625mA Med

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,13 € 54,13 €
52,11 € 260,55 €
51,26 € 512,60 €
50,03 € 1.250,75 €
49,34 € 2.467,00 €
48,19 € 4.819,00 €
47,57 € 11.892,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
24 V
18 V
36 V
12 V
625 mA
- 12 V
625 mA
4.2 kV
50.8 mm (2 in)
25.4 mm (1 in)
12 mm (0.472 in)
Medical
AEE15W-M
Brand: Advanced Energy / Artesyn
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEE DC-DC Converters

Advanced Energy / Artesyn AEE DC-DC Converters feature a wide input voltage range and high efficiency. These DC-DC converters offer 12V, 24V, or 48V in single or dual output variants that are housed in encapsulated industry-standard packages. The AEE DC-DC converters are encased in low-profile metal and are well-equipped for the most demanding and rugged applications. These converters designs include 4000VAC reinforced insulation and 2X Means Of Operator Protection (MOOP). These DC-DC converters come in 1"x2" DIP package and 2"x1" plastic package. Typical applications include industrial automation, instrumentation, test and measurement, medical equipment, and telecommunications.

AEE 15 & 20W DC/DC Converters

Artesyn Embedded Technologies AEE 15 and 20W DC/DC Converters are medically certified devices with low leakage current and 4200 VAC reinforced insulation. The 2x MOPP-rated converters support a wide 2:1 input voltage range and are available with single or dual outputs. AEE series DC/DC converters measure 2x1x0.47" (50.8x25.4x12mm) while being able to operate in temperatures ranging from -40 to 85°C (with derating). Artesyn Embedded Technologies AEE 15 and 20W DC/DC converters feature a three-year product warranty, CE marking, and an input filter that meets EN 55022 standards.
Learn More

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.