ADQ700-48S12B-4LHS

Advanced Energy / Artesyn
826-ADQ70048S12B4LHS
ADQ700-48S12B-4LHS

Mfr.:

Description:
DC/DC Converters - Through Hole 700W 40-60Vin 12Vout 58A NLog 4.6mmPin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
700 W
40 V
60 V
12 V
58 A
1.5 kV
58.2 mm (2.291 in)
36.8 mm (1.449 in)
13.21 mm (0.52 in)
ADQ700
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 40 V to 60 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 96
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
ECCN:
EAR99