ADQ600-48S12B

Advanced Energy / Artesyn
826-ADQ600-48S12B
ADQ600-48S12B

Mfr.:

Description:
DC/DC Converters - Through Hole 600W 40 - 60Vin 12Vout@50A w/BP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,63 € 9.994,50 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
600 W
48 V
40 V
60 V
12 V
50 A
1.5 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
11 mm (0.433 in)
Industrial
ADQ600
Brand: Advanced Energy / Artesyn
Input Voltage: 40 V to 60 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.