ADQ600-48S10B-4L

Advanced Energy / Artesyn
826-ADQ600-48S10B-4L
ADQ600-48S10B-4L

Mfr.:

Description:
DC/DC Converters - Through Hole 600W 45-56Vin 10Vout 63A NLog BP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,99 € 10.048,50 €
300 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
600 W
48 V
40 V
60 V
12 V
50 A
1.5 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.2 mm (0.52 in)
ADQ600
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 40 V to 60 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
ECCN:
EAR99

Automated Guided Vehicles (AGVs)

Advanced Energy / Artesyn Automated Guided Vehicles (AGVs) are mobile robots used to transport materials and goods within manufacturing facilities and warehouses. These devices are guided by sensors and vision systems and require no human supervision. These AGVs enhance efficiency and safety, reducing the scope for human error and workplace accidents. The AGVs play a crucial role in optimizing operational efficiency and productivity. These AGVs function seamlessly to help businesses minimize unplanned downtimes.