ADO300-48S05-6L

Advanced Energy / Artesyn
826-ADO300-48S05-6L
ADO300-48S05-6L

Mfr.:

Description:
DC/DC Converters - Through Hole 300W 36-75Vin 5V@60A Neg Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,83 € 61,83 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
300 W
48 V
36 V
75 V
5 V
60 A
1.5 kV
1/8 Brick
58.7 mm (2.311 in)
23.2 mm (0.913 in)
11.2 mm (0.441 in)
Industrial
ADO300
Brand: Advanced Energy / Artesyn
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 224
Subcategory: DC-DC Converters
Unit Weight: 94,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADO300 Series 300W 1/8 Brick DC-DC Converters

Advanced Energy / Artesyn ADO300 Series 300W 1/8 Brick DC-DC Converters deliver up to 300W of continuous power at a 3.3V, 5V, or 12V fully regulated output. These ultra-high, 95.2% efficiency (12V model) converters require no minimum load while using an open-frame design optimized for forced air or conduction cooling. ADO300 series converters have digital and analog interface versions, both following standard, eighth-brick outlines. These Advanced Energy / Artesyn converters feature an enhanced pre-bias startup capability and can be connected in parallel, automatically using droop current sharing. The single-output DC-DC converters are ideal for use in data processing and telecommunication applications, as well as systems with demanding inter-board spacing requirements.

Automated Guided Vehicles (AGVs)

Advanced Energy / Artesyn Automated Guided Vehicles (AGVs) are mobile robots used to transport materials and goods within manufacturing facilities and warehouses. These devices are guided by sensors and vision systems and require no human supervision. These AGVs enhance efficiency and safety, reducing the scope for human error and workplace accidents. The AGVs play a crucial role in optimizing operational efficiency and productivity. These AGVs function seamlessly to help businesses minimize unplanned downtimes.