83-778-005

Advanced Energy / Artesyn
826-83-778-005
83-778-005

Mfr.:

Description:
Power Supplies - Chassis Mount NeoPower(NP) 5x 1-slot module, single output parallel kit

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,53 € 25,53 €
24,72 € 123,60 €
23,97 € 239,70 €
23,66 € 591,50 €
23,23 € 5.807,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
4 kW
90 VAC to 264 VAC
8 Output
NeoPower
Brand: Advanced Energy / Artesyn
Dimensions: 127.2 mm x 55.8 mm x 19.5 mm
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product: Accessories
Product Type: AC-DC Power Modules
Factory Pack Quantity: 25
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.