83-011-0024M

Advanced Energy / Artesyn
826-83-011-0024M
83-011-0024M

Mfr.:

Description:
Power Supplies - Chassis Mount NP 24V 1-slot, 1OP Module 400W Medical

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,69 € 201,69 €
190,22 € 951,10 €
184,50 € 1.845,00 €
181,44 € 4.536,00 €
171,96 € 8.598,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
400 W
90 VAC to 264 VAC
1 Output
24 VDC
20.8 A
Enclosed
Medical
122.3 mm
55.8 mm
19.5 mm
NP08
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
IP Rating: IP20
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: NeoPower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NeoPower Configurable Power Supplies

Advanced Energy / Artesyn NeoPower Configurable Power Supplies feature high-power-density supplies with up to 4000W output power. The power supplies are easily configurable, series or parallel, with an intuitive software interface enabling fast prototypes. The power supplies support MODBus RTU digital communication, PMBUS, and CANOPEN with a ConnectedPower dongle for control and monitoring. The Advanced Energy / Artesyn NeoPower Configurable Power Supplies offer various protections, including Over-Voltage Protection (OVP), Over-Current Protection (OCP), Over-Temperature Protection (OTP), and short-circuit protection. The power supplies are RoHS-compliant and certified for industrial and medical safety standards.