73-769-007

Advanced Energy / Artesyn
826-73-769-007
73-769-007

Mfr.:

Description:
Power Supplies - Chassis Mount 20 Pin Signal Mating Connector with 10 Pin header for USB to I2C Adaptor. Applicable for LCM's and LCC600's.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 5/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,78 € 13,78 €
12,99 € 64,95 €
11,03 € 110,30 €
10,66 € 213,20 €
10,47 € 5.235,00 €
10,43 € 10.430,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 68,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
USHTS:
8544429090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.