700-014265-1000

Advanced Energy / Artesyn
826-700-014265-1000
700-014265-1000

Mfr.:

Description:
Power Supplies - Chassis Mount 12V output, 2000W 1U x 80mm x 195mm with 12.0V Standby, forward airflow

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 54   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,38 € 14.060,52 €
108 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Enclosed
CSV2000BP
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
USHTS:
8504409540