USB-C40-S-RA-CS2-SMT-BK-30-TR

Adam Tech
737-0SRACS2SMTBK30TR
USB-C40-S-RA-CS2-SMT-BK-30-TR

Mfr.:

Description:
USB Connectors USB C 4.0 Receptacle, R/A SMT, 24P, CH 1.58mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,36 € 23,60 €
2,11 € 52,75 €
2,00 € 200,00 €
1,88 € 470,00 €
Full Reel (Order in multiples of 700)
1,74 € 1.218,00 €
1,68 € 2.352,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 4.0
Solder
24 Contact
1 Port
5 A
20 V
Right Angle
SMD/SMT
Reel
Cut Tape
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C™ 4.0 USB Connectors

Adam Tech USB-C™ 4.0 USB Connectors offer a data speed range of 20Gbps to 40Gbps, right-angle and vertical orientations, and a middle-top mount type. These connectors feature reversible USB Type-C construction and waterproof IP-rated versions. The USB-C 4.0 connectors have a 24-pin count and hybrid and SMT mount technology. Adam Tech USB-C 4.0 USB Connectors are suitable for device power changing, device data transfer, device video and audio transmission, and consumer electronics.