USB-C40-S-RA-CS1-BK-TR

Adam Tech
737-USBC40SRACS1BKTR
USB-C40-S-RA-CS1-BK-TR

Mfr.:

Description:
USB Connectors USB C 4.0 Receptacle, R/A Hybrid, 24P, CH 1.75mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,22 € 12,20 €
1,09 € 27,25 €
1,04 € 104,00 €
0,972 € 243,00 €
0,886 € 443,00 €
Full Reel (Order in multiples of 900)
0,841 € 756,90 €
0,81 € 1.458,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Female
USB 4.0
Solder
24 Contact
1 Port
5 A
Right Angle
PCB Mount
Reel
Cut Tape
Brand: Adam Tech
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB C 4.0
Shell Plating: Nickel
Factory Pack Quantity: 900
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

USB-C™ 4.0 USB Connectors

Adam Tech USB-C™ 4.0 USB Connectors offer a data speed range of 20Gbps to 40Gbps, right-angle and vertical orientations, and a middle-top mount type. These connectors feature reversible USB Type-C construction and waterproof IP-rated versions. The USB-C 4.0 connectors have a 24-pin count and hybrid and SMT mount technology. Adam Tech USB-C 4.0 USB Connectors are suitable for device power changing, device data transfer, device video and audio transmission, and consumer electronics.