USB-C20-S-RA-CS16A-BK-TR

Adam Tech
737-USBC20SRACS16ABK
USB-C20-S-RA-CS16A-BK-TR

Mfr.:

Description:
USB Connectors USB C 2.0 Receptacle, R/A SMT, Power, 6P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,531 € 5,31 €
0,475 € 11,88 €
0,452 € 45,20 €
0,403 € 100,75 €
Full Reel (Order in multiples of 1000)
0,384 € 384,00 €
0,354 € 708,00 €
0,335 € 1.675,00 €
0,328 € 3.280,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Female
USB 2.0
SMD/SMT
6 Contact
1 Port
3 A
Right Angle
PCB Mount
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB C 2.0
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C 2.0 USB Connectors

Adam Tech USB-C™ 2.0 USB Connectors feature a USB 2.0 and power-only USB standard and various pin counts: 3, 6, 14, 16, and 24. These connectors offer a 480Mbps data speed, middle-top mount type, IPx7/8 protection ratings, and numerous orientation options, including right angle, right angle upright, and vertical. Adam Tech USB-C 2.0 USB Connectors are suitable for device power charging, device data transfer, consumer electronics, and device video transmission.