USB-A-Q-RA

737-USB-A-Q-RA
USB-A-Q-RA

Mfr.:

Description:
USB Connectors USB TYPE A 4PORT RIGHT ANGLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Solder Pin
16 Contact
4 Port
1.5 A
250 V
Right Angle
Through Hole
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 80
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.