TVBSFPPBD-4-A

Adam Tech
737-TVBSFPPBD-4-A
TVBSFPPBD-4-A

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP+ 10G Transceiver, 40km, 1270T/1330R, BIDI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,20 € 1.164,00 €
55,22 € 5.522,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1270 nm
10.31 Gb/s
3.135 V to 3.465 V
0 C
+ 70 C
Ethernet
LC
TVB
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH