TMC-628-1-G

Adam Tech
737-TMC-628-1-G
TMC-628-1-G

Mfr.:

Description:
IC & Component Sockets 0.6SCW MACH DIP TERM 28P CON=4.20MM DIP=4.76 H=3MM GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,759 € 3.795,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: IC & Component Sockets
RoHS:  
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: IC & Component Sockets
Factory Pack Quantity: 5000
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536690000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH