TBU-02-W4-CCS

Adam Tech
737-TBU-02-W4-CCS
TBU-02-W4-CCS

Mfr.:

Description:
Barrier Terminal Blocks TERMINAL BLOCK, 2 POSITION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6.180,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
21 mm
115 A
600 V
8 AWG
2 AWG
Terminal Block
Panel Mount
TBU
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TBU Terminal Blocks

Adam Tech TBU Terminal Blocks provide a complete range of wiring solutions commonly used for wire termination and eliminate splicing. These blocks are available in five different centerlines with open or closed-back options. Each block is available for bulkhead or PCB mounting, offering options for straight or right-angle PCB terminals, Cliptite, and Turret terminals. These terminal blocks are manufactured from flexible thermoplastic that resists cracking or breaking. The TBU terminal blocks terminal blocks feature a pitch range of 11mm (0.433") to 21mm (0.826"). These exhibit a 600V rated voltage and a rated current range of 30A to 115A. Typical applications include industrial, testing and measurement, audio applications, communication applications, HVAC equipment, and traffic controls.

FEATURED PRODUCTS
ADAM TECH