SW-T2-3A-A-A2-M2

Adam Tech
737-SW-T2-3A-A-A2-M2
SW-T2-3A-A-A2-M2

Mfr.:

Description:
Toggle Switches MINIATURE TOGGLE SWITCH, SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
200
Expected 6/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,771 € 7,71 €
0,728 € 14,56 €
0,696 € 34,80 €
0,665 € 66,50 €
0,596 € 119,20 €
0,574 € 287,00 €
0,549 € 549,00 €
0,538 € 1.076,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Toggle Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Illuminated
DPST
ON - OFF
Panel Mount
Solder Lug
6 A
125 VAC
M6 x 0.75
Standard
Silver
T2
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH