SW-T1-4B-B-K2A

Adam Tech
737-SW-T1-4B-B-K2A
SW-T1-4B-B-K2A

Mfr.:

Description:
Toggle Switches MEDIUM TOGGLE SWITCH, PC TERMINA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,34 € 33,40 €
3,18 € 63,60 €
3,10 € 186,00 €
2,92 € 292,00 €
2,74 € 712,40 €
2,57 € 1.285,00 €
2,42 € 2.420,00 €
2,39 € 5.975,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Toggle Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Illuminated
DPDT
ON - ON
Panel Mount
Quick Connect
15 A
125 VAC
M12 x 0.75
Standard
Silver
T1
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH