SW-T1-3A-B-K2

Adam Tech
737-SW-T1-3A-B-K2
SW-T1-3A-B-K2

Mfr.:

Description:
Toggle Switches ON-OFF, DPST, Toggle Medium Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
3,16 € 31,60 €
3,02 € 60,40 €
2,83 € 169,80 €
2,75 € 275,00 €
2,61 € 678,60 €
2,47 € 1.235,00 €
2,28 € 2.280,00 €
2,25 € 5.625,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Toggle Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Illuminated
DPST
ON - OFF
Panel Mount
Quick Connect
15 A
125 VAC
M12 x 0.75
Standard
Silver
T1
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH