SW-T1-2E-D-K1

Adam Tech
737-SW-T1-2E-D-K1
SW-T1-2E-D-K1

Mfr.:

Description:
Toggle Switches MEDIUM TOGGLE SWITCH, SCREW LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,97 € 29,70 €
2,83 € 56,60 €
2,75 € 165,00 €
2,67 € 267,00 €
2,50 € 650,00 €
2,40 € 1.200,00 €
2,30 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Toggle Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Screw
15 A
125 VAC
M12 x 0.75
Standard
Silver
T1
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH