SW-PB7-07LB42CRRB12V

Adam Tech
737-B707LB42CRRB12V
SW-PB7-07LB42CRRB12V

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL PUSHBUTTON SWITCH, 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,53 € 13,53 €
11,67 € 116,70 €
11,01 € 275,25 €
10,52 € 526,00 €
10,06 € 1.006,00 €
9,63 € 2.407,50 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PB7
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round
1 A
36 VDC
IP65
Solder Lug
Silver
Silver
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

Anti-Vandal Pushbutton Switches

Adam Tech Anti-Vandal Pushbutton Switches are commonly used in industrial control panels to operate circuits within a device and are available in metal and plastic shell types. These switches offer numerous termination styles, circuits, functions, and actuator types, and they are also available in snap-acting, alternate-acting, low-profile, and illuminated operations. Some of the functions these pushbuttons feature include ON-ON, ON-OFF, latching, ON-momentary, OFF-momentary, ON-OFF latching, and more. Adam Tech Anti-Vandal Pushbutton Switches offer round button, round plunger, and square button actuator types and are suitable for industrial control panels, household appliances, and industrial equipment.

FEATURED PRODUCTS
ADAM TECH