SW-PB7-03LB5CFRB12V

Adam Tech
737-B703LB5CFRB12V
SW-PB7-03LB5CFRB12V

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL PUSHBUTTON SWITCH, 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,12 € 2.012,00 €
19,29 € 3.858,00 €
19,28 € 9.640,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PB7
Anti-Vandal Switches
Illuminated
SPDT
Panel Mount
ON - ON
LED
Blue
Round
5 A
250 VAC
IP65
Solder Lug
Silver
Nickel
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH