SW-PB5-AB3BR112V-IP40-8

Adam Tech
737-B5AB3BR112VIP408
SW-PB5-AB3BR112V-IP40-8

Mfr.:

Description:
Pushbutton Switches INDUSTRITAL PUSHBUTTON SWITCH, 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
5,58 € 55,80 €
5,26 € 105,20 €
4,91 € 245,50 €
4,64 € 464,00 €
4,39 € 878,00 €
4,17 € 2.085,00 €
3,87 € 3.870,00 €
3,75 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PB5
Industrial Switches
SPDT
Panel Mount
ON - (OFF)
LED
Red
Round
100 mA, 500 mA
220 VDC
220 VAC
IP40
Solder Lug
Red
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH