SW-PB10-BAA2QE-4

Adam Tech
737-SW-PB10-BAA2QE-4
SW-PB10-BAA2QE-4

Mfr.:

Description:
Pushbutton Switches HIGH PERFORMANCE SEALED PUSHBUTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,26 € 882,72 €
11,72 € 3.375,36 €
11,31 € 5.700,24 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PB10
Standard Switches
Sealed
DPDT
Panel Mount
ON - ON
Round
6 A
28 VDC
125 VAC
IP68
PC Pin
Black
Silver
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 72
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH