SMC-1-06-1-GT

Adam Tech
737-SMC-1-06-1-GT
SMC-1-06-1-GT

Mfr.:

Description:
Headers & Wire Housings MACHINE PIN SOCKET 6P 2.54MM PIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,28 € 2,80 €
0,25 € 6,25 €
0,238 € 23,80 €
0,212 € 53,00 €
0,201 € 201,00 €
0,181 € 452,50 €
0,177 € 885,00 €
0,166 € 1.660,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Screw Machine
6 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
SMC
Board-to-Board
- 55 C
+ 125 C
Bulk
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V, 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH