SD-PNN04-MMLRH-PX0-000

Adam Tech
737-PNN04MMLRHPX0000
SD-PNN04-MMLRH-PX0-000

Mfr.:

Description:
Standard Circular Connector CONN RCPT MALE 4POS GOLD SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
4,88 € 48,80 €
4,64 € 232,00 €
4,47 € 447,00 €
4,23 € 846,00 €
4,09 € 2.045,00 €
3,87 € 3.870,00 €
3,78 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Receptacles
4 Position
Pin (Male)
Panel Mount
Solder
Gold
Zinc Alloy
IP67
SD
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH