SD-PNN04-FFLAL-SX0-000

Adam Tech
737-PNN04FFLALSX0000
SD-PNN04-FFLAL-SX0-000

Mfr.:

Description:
Standard Circular Connector CONN RCPT FMALE 4POS SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 837,00 €
8,07 € 1.614,00 €
7,87 € 3.935,00 €
7,63 € 7.630,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Receptacles
4 Position
Socket (Female)
Cable Mount / Free Hanging
Solder Cup
Gold
Zinc Alloy
IP67
SD
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH