SD-PME02B-FFTBL-C7A-6FT

Adam Tech
737-ME02BFFTBLC7A6FT
SD-PME02B-FFTBL-C7A-6FT

Mfr.:

Description:
Sensor Cables / Actuator Cables CBL 2POS FMALE TO WIRE 6'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 26   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,41 € 1.206,66 €
44,87 € 2.243,50 €
43,78 € 4.378,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
2 Position
No Connector
Female
1.829 m (6 ft)
2 A
IP67
SD
Bulk
Brand: Adam Tech
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH