SD-PMA04C-FFTBL-C7A-6FT

Adam Tech
737-MA04CFFTBLC7A6FT
SD-PMA04C-FFTBL-C7A-6FT

Mfr.:

Description:
Sensor Cables / Actuator Cables CBL 4POS FMALE TO WIRE 6'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,21 € 1.060,50 €
20,92 € 2.092,00 €
20,48 € 5.120,00 €
20,02 € 10.010,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
4 Position
No Connector
Female
1.829 m (6 ft)
5 A
IP67
SD
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8536694040

FEATURED PRODUCTS
ADAM TECH