SD-MME05A-MMTPH-S70-000

Adam Tech
737-ME05AMMTPHS70000
SD-MME05A-MMTPH-S70-000

Mfr.:

Description:
Standard Circular Connector CONN RCPT MALE 5POS SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,49 € 27,49 €
24,48 € 244,80 €
23,44 € 586,00 €
21,90 € 1.095,00 €
19,93 € 1.993,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Receptacles
5 Position
Pin (Male)
Panel Mount
Solder Cup
Gold
Brass
IP67
SD
Bulk
Brand: Adam Tech
Contact Material: Brass
Mating Style: Threaded
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH