SD-MMA04-MMTPH-S70-000

Adam Tech
737-MMA04MMTPHS70000
SD-MMA04-MMTPH-S70-000

Mfr.:

Description:
Standard Circular Connector CONN RCPT MALE 4POS SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,80 € 16,80 €
13,69 € 136,90 €
13,61 € 680,50 €
12,80 € 1.280,00 €
11,96 € 2.990,00 €
11,78 € 5.890,00 €
11,53 € 11.530,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Receptacles
4 Position
Pin (Male)
Panel Mount
Solder Cup
Gold
Brass
IP67
SD
Bulk
Brand: Adam Tech
Contact Material: Brass
Mating Style: Threaded
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH