SD-MMA03-MMTPH-S70-000

Adam Tech
737-MMA03MMTPHS70000
SD-MMA03-MMTPH-S70-000

Mfr.:

Description:
Standard Circular Connector CONN RCPT MALE 3POS SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,87 € 15,87 €
14,59 € 145,90 €
13,56 € 339,00 €
12,42 € 621,00 €
12,16 € 1.216,00 €
11,35 € 2.837,50 €
11,18 € 5.590,00 €
10,72 € 10.720,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Receptacles
3 Position
Pin (Male)
Panel Mount
Solder Cup
Gold
Brass
IP67
SD
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Style: Threaded
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH