SATA-E-PR-SMT-K

Adam Tech
737-SATA-E-PR-SMT-K
SATA-E-PR-SMT-K

Mfr.:

Description:
I/O Connectors SATA CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 4.080,00 €
1,89 € 4.725,00 €
1,80 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: I/O Connectors
RoHS:  
Connectors
14 Position
100 V
Gold
SMD/SMT
Solder
Right Angle
SATA
- 55 C
+ 125 C
Tube
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1.5 A
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Type: SATA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH