RF5-01-T-01-50

Adam Tech
737-RF5-01-T-01-50
RF5-01-T-01-50

Mfr.:

Description:
RF Connectors / Coaxial Connectors N PLUG CRIMP STRAIGHT FOR RG58/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,17 € 4.170,00 €
4,03 € 8.060,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
4 GHz
Crimp
Standard
Cable Mount / Free Hanging
Bulk
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Crimp
Product Type: RF Connectors / Coaxial Connectors
Series: RF5
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.