RF2-03N-T-00-50-G-RP

Adam Tech
737-RF203NT0050GRP
RF2-03N-T-00-50-G-RP

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA R/A R/P JACK FOR PCB MOUNTPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 817

Stock:
817 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,95 € 29,50 €
2,63 € 65,75 €
2,43 € 243,00 €
2,30 € 575,00 €
2,19 € 1.051,20 €
2,11 € 2.363,20 €
1,99 € 5.094,40 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Pin)
50 Ohms
Solder
Right Angle
Standard
Through Hole
Tray
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Solder
Product Type: RF Connectors / Coaxial Connectors
Series: RF2
Factory Pack Quantity: 160
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.