RF2-02B-T-02-50-G

Adam Tech
737-RF202BT0250G
RF2-02B-T-02-50-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF SMA CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,02 € 20,20 €
1,81 € 45,25 €
1,71 € 171,00 €
1,58 € 474,00 €
1,52 € 760,00 €
1,45 € 1.450,00 €
1,36 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
6 GHz
Crimp
Standard
Cable Mount / Free Hanging
RG-174, 316, LMR-100
Bulk
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Crimp
Maximum Operating Temperature: + 165 C
Product Type: RF Connectors / Coaxial Connectors
Series: RF2
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.