RF12-35-T-00-50-G

Adam Tech
737-RF1235T0050G
RF12-35-T-00-50-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF MMCX CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,15 € 21,50 €
1,93 € 48,25 €
1,83 € 183,00 €
1,72 € 430,00 €
1,57 € 785,00 €
1,53 € 1.530,00 €
1,51 € 3.775,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Solder
Maximum Operating Temperature: + 155 C
Product Type: RF Connectors / Coaxial Connectors
Series: RF12
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Voltage Rating: 170 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.