RF12-08B-T-02-50-G

Adam Tech
737-RF1208BT0250G
RF12-08B-T-02-50-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX RA RJ174U/316U/LMR100 50 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.480
Expected 8/7/2026
1.500
Expected 8/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,79 € 17,90 €
1,69 € 42,25 €
1,59 € 159,00 €
1,44 € 360,00 €
1,32 € 660,00 €
1,08 € 1.080,00 €
1,02 € 2.550,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-174, 316, LMR-100
Bulk
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Crimp
Maximum Operating Temperature: + 155 C
Product Type: RF Connectors / Coaxial Connectors
Series: RF12
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Voltage Rating: 170 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.