RF12-07H-T-00-50-G

Adam Tech
737-RF1207HT0050G
RF12-07H-T-00-50-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX ST. JACKPIN 0.7, 3MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2.624,40 €
2,27 € 6.129,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Jack (Socket)
50 Ohms
Solder
Standard
Through Hole
Tray
Brand: Adam Tech
Contact Material: Beryllium Copper
Contact Termination: Solder
Product Type: RF Connectors / Coaxial Connectors
Series: RF12
Factory Pack Quantity: 270
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.