RF12-06-T-21-50-G

Adam Tech
737-RF1206T2150G
RF12-06-T-21-50-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF MMCX CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
2,06 € 20,60 €
1,84 € 46,00 €
1,54 € 770,00 €
1,51 € 1.510,00 €
1,47 € 3.675,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Standard
Cable Mount / Free Hanging
RG-178
Bulk
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 155 C
Product Type: RF Connectors / Coaxial Connectors
Series: RF12
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Voltage Rating: 170 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694040
ECCN:
EAR99