RF12-05A-T-00-50-G

Adam Tech
737-RF1205AT0050G
RF12-05A-T-00-50-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF MMCX CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.650

Stock:
1.650 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,66 € 16,60 €
1,48 € 37,00 €
1,41 € 141,00 €
1,32 € 330,00 €
1,26 € 630,00 €
1,17 € 1.170,00 €
1,05 € 2.625,00 €
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Brand: Adam Tech
Contact Material: Beryllium Copper
Contact Termination: Solder
Maximum Operating Temperature: + 155 C
Product Type: RF Connectors / Coaxial Connectors
Series: RF12
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Voltage Rating: 170 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.