RF1-03B-D-02-50

Adam Tech
737-RF1-03B-D-02-50
RF1-03B-D-02-50

Mfr.:

Description:
RF Connectors / Coaxial Connectors NIPT BNC END TERMINATION,50OHM D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,00 € 20,00 €
1,79 € 44,75 €
1,69 € 169,00 €
1,57 € 471,00 €
1,51 € 755,00 €
1,38 € 1.380,00 €
1,29 € 3.225,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
50 Ohms
4 GHz
Crimp
Standard
Cable Mount / Free Hanging
Bulk
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Crimp
Product Type: RF Connectors / Coaxial Connectors
Series: RF1
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.