RF1-01A-D-00-75-M

Adam Tech
737-RF101AD0075M
RF1-01A-D-00-75-M

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC R/A LOW PROFILE INSUL PCB SK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 609

Stock:
609
Can Dispatch Immediately
On Order:
1.000
Expected 7/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,65 € 16,50 €
1,55 € 31,00 €
1,47 € 147,00 €
1,37 € 356,20 €
1,29 € 645,00 €
1,22 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
75 Ohms
1 GHz
Solder
Right Angle
Standard
Through Hole
Bulk
Brand: Adam Tech
Contact Material: Phosphor Bronze
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connectors / Coaxial Connectors
Series: RF1
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99